Part Details for X28C64EI-20T1 by Xicor Inc
Overview of X28C64EI-20T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for X28C64EI-20T1
X28C64EI-20T1 CAD Models
X28C64EI-20T1 Part Data Attributes
|
X28C64EI-20T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28C64EI-20T1
Xicor Inc
EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | CERAMIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
Additional Feature | PAGE WRITE | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for X28C64EI-20T1
This table gives cross-reference parts and alternative options found for X28C64EI-20T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C64EI-20T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2864AE-200/BUA | EEPROM, 8KX8, 200ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | X28C64EI-20T1 vs AM2864AE-200/BUA |
LM2864-200 | EEPROM, 8KX8, 200ns, Parallel, NMOS, CQCC32 | LSI Corporation | X28C64EI-20T1 vs LM2864-200 |
AT28PC64-20LC | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28C64EI-20T1 vs AT28PC64-20LC |
P5C164200L32MB | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | X28C64EI-20T1 vs P5C164200L32MB |
PYX28C64-20L32MB | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | X28C64EI-20T1 vs PYX28C64-20L32MB |
PYA28C64-20LM | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | X28C64EI-20T1 vs PYA28C64-20LM |
AT28PC64-20LI | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28C64EI-20T1 vs AT28PC64-20LI |
P6C28C64-20L32MB | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | X28C64EI-20T1 vs P6C28C64-20L32MB |
PYX28C64-20L32M | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | X28C64EI-20T1 vs PYX28C64-20L32M |
LM28C65-200 | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32 | LSI Corporation | X28C64EI-20T1 vs LM28C65-200 |