Memory
PYX28C64-20L32MB
Pyramid Semiconductor Corporation
Description: EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32

Overview of PYX28C64-20L32MB by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PYX28C64-20L32MB by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PYX28C64-20L32MB by Pyramid Semiconductor Corporation

PYX28C64-20L32MB
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
0.450 X 0.550 INCH, CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
200 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. PYX28C64-20L32MB
    Pyramid Semiconductor Corporation
    EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
    VS

Alternate Parts for PYX28C64-20L32MB

This table gives cross-reference parts and alternative options found for PYX28C64-20L32MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYX28C64-20L32MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM2864AE-200/BUA EEPROM, 8KX8, 200ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD PYX28C64-20L32MB vs AM2864AE-200/BUA
LM2864-200 EEPROM, 8KX8, 200ns, Parallel, NMOS, CQCC32 LSI Corporation PYX28C64-20L32MB vs LM2864-200
AT28PC64-20LC EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation PYX28C64-20L32MB vs AT28PC64-20LC
P5C164200L32MB EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation PYX28C64-20L32MB vs P5C164200L32MB
PYA28C64-20LM EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation PYX28C64-20L32MB vs PYA28C64-20LM
AT28PC64-20LI EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation PYX28C64-20L32MB vs AT28PC64-20LI
P6C28C64-20L32MB EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation PYX28C64-20L32MB vs P6C28C64-20L32MB
PYX28C64-20L32M EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation PYX28C64-20L32MB vs PYX28C64-20L32M
LM28C65-200 EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32 LSI Corporation PYX28C64-20L32MB vs LM28C65-200
X28C64E-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc PYX28C64-20L32MB vs X28C64E-20
Part Number Description Manufacturer Compare
X28C64EMB-20T1 EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc PYX28C64-20L32MB vs X28C64EMB-20T1
X28C64EM-20T1 EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc PYX28C64-20L32MB vs X28C64EM-20T1
LM28C65-200 EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32 LSI Corporation PYX28C64-20L32MB vs LM28C65-200
28C64A-20I/K 8K X 8 EEPROM 5V, 200 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc PYX28C64-20L32MB vs 28C64A-20I/K
AT28C64-20LC EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation PYX28C64-20L32MB vs AT28C64-20LC
28C64AF-20I/K 8K X 8 EEPROM 5V, 200 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc PYX28C64-20L32MB vs 28C64AF-20I/K
AM2864B-20LEB EEPROM, 8KX8, 200ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD PYX28C64-20L32MB vs AM2864B-20LEB
AM2864AE-205LC EEPROM, 8KX8, 200ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD PYX28C64-20L32MB vs AM2864AE-205LC
PYA28C64XE-20LMB EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation PYX28C64-20L32MB vs PYA28C64XE-20LMB
PYA28C64E-20LMB EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation PYX28C64-20L32MB vs PYA28C64E-20LMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PYX28C64-20L32MB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PYX28C64-20L32MB by Pyramid Semiconductor Corporation

  • Please alert me when PYX28C64-20L32MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PYX28C64-20L32MB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PYX28C64-20L32MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PYX28C64-20L32MB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PYX28C64-20L32MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PYX28C64-20L32MB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: