Part Details for X28C512TMB-12 by Xicor Inc
Overview of X28C512TMB-12 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for X28C512TMB-12
X28C512TMB-12 CAD Models
X28C512TMB-12 Part Data Attributes
|
X28C512TMB-12
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28C512TMB-12
Xicor Inc
EEPROM, 64KX8, 120ns, Parallel, CMOS, PDSO40, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | 100K ENDURANCE CYCLES; DATA RETENTION = 100 YEARS | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
Length | 12.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X28C512TMB-12
This table gives cross-reference parts and alternative options found for X28C512TMB-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C512TMB-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C512T-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, PDSO40, TSOP-40 | Xicor Inc | X28C512TMB-12 vs X28C512T-12 |
X28C512TM-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, PDSO40, TSOP-40 | Xicor Inc | X28C512TMB-12 vs X28C512TM-12 |
X28C512TI-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, PDSO40, TSOP-40 | Xicor Inc | X28C512TMB-12 vs X28C512TI-12 |
FT28C512TI-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, PDSO40, TSOP-40 | Force Technologies Ltd | X28C512TMB-12 vs FT28C512TI-12 |