X28C512FM-12T1
Xicor Inc
Description: EEPROM, 64KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32

Overview of X28C512FM-12T1 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPA2812T1L-E2-AT Renesas Electronics Corporation Pch Single Power Mosfet -30V -30A 4.8Mohm 8Pin HVSON (3333)
2SA1612-T1-A Renesas Electronics Corporation Small Signal Bipolar Transistors, SSP, /
X28HC64JZ-12T1 Renesas Electronics Corporation 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM

CAD Models for X28C512FM-12T1 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28C512FM-12T1 by Xicor Inc

X28C512FM-12T1
Xicor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
DFP,
Reach Compliance Code
unknown
Access Time-Max
120 ns
Additional Feature
100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 128-BYTE PAGE
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-CDFP-F32
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.05 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.6586 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X28C512FM-12T1
    Xicor Inc
    EEPROM, 64KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32
    VS

Alternate Parts for X28C512FM-12T1

This table gives cross-reference parts and alternative options found for X28C512FM-12T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C512FM-12T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT28C512FM-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, FLAT PACK-32 Force Technologies Ltd X28C512FM-12T1 vs FT28C512FM-12
X28C512FI-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc X28C512FM-12T1 vs X28C512FI-12
FT28C512F-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, FLAT PACK-32 Force Technologies Ltd X28C512FM-12T1 vs FT28C512F-12
X28C512F-12T1 EEPROM, 64KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc X28C512FM-12T1 vs X28C512F-12T1
X28C512FM-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc X28C512FM-12T1 vs X28C512FM-12
X28C512FI-12T1 EEPROM, 64KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc X28C512FM-12T1 vs X28C512FI-12T1
X28C512F-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc X28C512FM-12T1 vs X28C512F-12
X28C512FM-12 64KX8 EEPROM 5V, 120ns, CDFP32, CERAMIC, FP-32 Intersil Corporation X28C512FM-12T1 vs X28C512FM-12
FT28C512FI-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, FLAT PACK-32 Force Technologies Ltd X28C512FM-12T1 vs FT28C512FI-12
Part Number Description Manufacturer Compare
SST29VE512-200-4C-WH EEPROM, 64KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP1-32 Silicon Storage Technology X28C512FM-12T1 vs SST29VE512-200-4C-WH
X28C512JM-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC X28C512FM-12T1 vs X28C512JM-25
X28C512JI-15C7517 64KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation X28C512FM-12T1 vs X28C512JI-15C7517
FT28C512FMB-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, CDFP32, CERAMIC, FLAT PACK-32 Force Technologies Ltd X28C512FM-12T1 vs FT28C512FMB-15
X28C512DM-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32 Intersil Corporation X28C512FM-12T1 vs X28C512DM-15
FT28C512E-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd X28C512FM-12T1 vs FT28C512E-12
5962-9086906MXA 64KX8 EEPROM 5V, 150ns, CDIP32, HERMETIC SEALED, CERDIP-32 Intersil Corporation X28C512FM-12T1 vs 5962-9086906MXA
X28C512DI-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 Xicor Inc X28C512FM-12T1 vs X28C512DI-25
X28C512RI-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, CDSO32, CERAMIC, SOIC-32 Xicor Inc X28C512FM-12T1 vs X28C512RI-15
CAT28C512HA-15T 64KX8 EEPROM 5V, 150ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 onsemi X28C512FM-12T1 vs CAT28C512HA-15T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C512FM-12T1 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C512FM-12T1 by Xicor Inc

  • Please alert me when X28C512FM-12T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28C512FM-12T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C512FM-12T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28C512FM-12T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C512FM-12T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C512FM-12T1 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: