X28C256PM
Xicor Inc
Description: EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28

Overview of X28C256PM by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for X28C256PM by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28C256PM by Xicor Inc

X28C256PM
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
DIP, DIP28,.6
Reach Compliance Code
unknown
Access Time-Max
300 ns
Additional Feature
100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.45 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.82 mm
Standby Current-Max
0.0005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X28C256PM
    Xicor Inc
    EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28
    VS

Alternate Parts for X28C256PM

This table gives cross-reference parts and alternative options found for X28C256PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C256PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28256PI EEPROM, 32KX8, 300ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc X28C256PM vs X28256PI
5962-8852502XA EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Teledyne e2v X28C256PM vs 5962-8852502XA
PQ28C256-300 EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28 LSI Corporation X28C256PM vs PQ28C256-300
X28256DI EEPROM, 32KX8, 300ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc X28C256PM vs X28256DI
X28C256PI EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc X28C256PM vs X28C256PI
CAT28C256PI-30 EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor X28C256PM vs CAT28C256PI-30
5962-8852502XC EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v X28C256PM vs 5962-8852502XC
5962-8852510XX EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Atmel Corporation X28C256PM vs 5962-8852510XX
CAT28C256P-30 32KX8 EEPROM 5V, 300ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi X28C256PM vs CAT28C256P-30
5962-8852510XA EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28 LSI Corporation X28C256PM vs 5962-8852510XA
Part Number Description Manufacturer Compare
X28C256PMB EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc X28C256PM vs X28C256PMB
X28256P EEPROM, 32KX8, 300ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc X28C256PM vs X28256P
CM28C256-300 EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28 LSI Corporation X28C256PM vs CM28C256-300
X28256D EEPROM, 32KX8, 300ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc X28C256PM vs X28256D
5962-8852502XX EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v X28C256PM vs 5962-8852502XX
5962-8852502XA EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LSI Corporation X28C256PM vs 5962-8852502XA
DM28C256-300 EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28 LSI Corporation X28C256PM vs DM28C256-300
X28C256DMB EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc X28C256PM vs X28C256DMB
5962-8852502XA EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Teledyne e2v X28C256PM vs 5962-8852502XA
5962-8852510XX EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Atmel Corporation X28C256PM vs 5962-8852510XX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C256PM by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C256PM by Xicor Inc

  • Please alert me when X28C256PM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28C256PM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C256PM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28C256PM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C256PM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C256PM by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: