Part Details for 5962-8852510XX by Atmel Corporation
Overview of 5962-8852510XX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8852510XX
5962-8852510XX CAD Models
5962-8852510XX Part Data Attributes
|
5962-8852510XX
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8852510XX
Atmel Corporation
EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.215 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-8852510XX
This table gives cross-reference parts and alternative options found for 5962-8852510XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852510XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28256PI | EEPROM, 32KX8, 300ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | 5962-8852510XX vs X28256PI |
5962-8852502XA | EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Teledyne e2v | 5962-8852510XX vs 5962-8852502XA |
PQ28C256-300 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28 | LSI Corporation | 5962-8852510XX vs PQ28C256-300 |
X28C256PM | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | 5962-8852510XX vs X28C256PM |
X28256DI | EEPROM, 32KX8, 300ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | 5962-8852510XX vs X28256DI |
X28C256PI | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | 5962-8852510XX vs X28C256PI |
CAT28C256PI-30 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | 5962-8852510XX vs CAT28C256PI-30 |
5962-8852502XC | EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | 5962-8852510XX vs 5962-8852502XC |
CAT28C256P-30 | 32KX8 EEPROM 5V, 300ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | onsemi | 5962-8852510XX vs CAT28C256P-30 |
5962-8852510XA | EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28 | LSI Corporation | 5962-8852510XX vs 5962-8852510XA |