Part Details for X28C256FI-20T1 by Xicor Inc
Overview of X28C256FI-20T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK520-T1B-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
UPA2520T1H-T2-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
UPD166020T1F-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches, MP-3ZK, /Embossed Tape |
Part Details for X28C256FI-20T1
X28C256FI-20T1 CAD Models
X28C256FI-20T1 Part Data Attributes
|
X28C256FI-20T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28C256FI-20T1
Xicor Inc
EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
Additional Feature | 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.288 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X28C256FI-20T1
This table gives cross-reference parts and alternative options found for X28C256FI-20T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C256FI-20T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28C256-20FMB | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 | Force Technologies Ltd | X28C256FI-20T1 vs FT28C256-20FMB |
FE28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | X28C256FI-20T1 vs FE28C256AH-200 |
FT28C256E-20FMB | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 | Force Technologies Ltd | X28C256FI-20T1 vs FT28C256E-20FMB |
M38510/26104BZC | EEPROM, 32KX8, 200ns, Parallel, CMOS, 0.740 X 0.420 INCH, 0.130 HEIGHT, FP-28 | LSI Corporation | X28C256FI-20T1 vs M38510/26104BZC |
X28C256FI-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28C256FI-20T1 vs X28C256FI-20 |
FM28C256A-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | X28C256FI-20T1 vs FM28C256A-200 |
FQ28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | X28C256FI-20T1 vs FQ28C256AH-200 |
FM28C256AH-200/B | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | X28C256FI-20T1 vs FM28C256AH-200/B |
X28C256F-20T1 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28C256FI-20T1 vs X28C256F-20T1 |
5962-8852504ZX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | X28C256FI-20T1 vs 5962-8852504ZX |