Part Details for FM28C256AH-200/B by LSI Corporation
Overview of FM28C256AH-200/B by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for FM28C256AH-200/B
FM28C256AH-200/B CAD Models
FM28C256AH-200/B Part Data Attributes
|
FM28C256AH-200/B
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
FM28C256AH-200/B
LSI Corporation
EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DFP, FL28,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.00035 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Write Cycle Time-Max (tWC) | 3 ms |
Alternate Parts for FM28C256AH-200/B
This table gives cross-reference parts and alternative options found for FM28C256AH-200/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM28C256AH-200/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C256FM-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FM28C256AH-200/B vs X28C256FM-20 |
FT28C256E-20FMB | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 | Force Technologies Ltd | FM28C256AH-200/B vs FT28C256E-20FMB |
AT28C256-20FM/883 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | FM28C256AH-200/B vs AT28C256-20FM/883 |
FM28C256-200/B | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | FM28C256AH-200/B vs FM28C256-200/B |
AT28C256E-20FM/883 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | FM28C256AH-200/B vs AT28C256E-20FM/883 |
FM28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | FM28C256AH-200/B vs FM28C256AH-200 |
X28C256F-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FM28C256AH-200/B vs X28C256F-20 |
FT28C256-20FMB | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 | Force Technologies Ltd | FM28C256AH-200/B vs FT28C256-20FMB |
5962-8852512ZX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | FM28C256AH-200/B vs 5962-8852512ZX |
X28C256F-20T1 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FM28C256AH-200/B vs X28C256F-20T1 |