X28C256BDI-15
Xicor Inc
Description: EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28

Overview of X28C256BDI-15 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for X28C256BDI-15 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28C256BDI-15 by Xicor Inc

X28C256BDI-15
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
HERMETIC SEALED, CERDIP-28
Reach Compliance Code
unknown
Access Time-Max
150 ns
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.15 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
7.24 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.082 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X28C256BDI-15
    Xicor Inc
    EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28
    VS

Alternate Parts for X28C256BDI-15

This table gives cross-reference parts and alternative options found for X28C256BDI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C256BDI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C256HPI-15 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 onsemi X28C256BDI-15 vs CAT28C256HPI-15
CAT28C256HP-15 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 onsemi X28C256BDI-15 vs CAT28C256HP-15
PYA28C256-15CWMB EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation X28C256BDI-15 vs PYA28C256-15CWMB
CAT28C257HPI-15 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 onsemi X28C256BDI-15 vs CAT28C257HPI-15
5962-8852514XX EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28 Microchip Technology Inc X28C256BDI-15 vs 5962-8852514XX
HN58C256P-15 32KX8 EEPROM 5V, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Renesas Electronics Corporation X28C256BDI-15 vs HN58C256P-15
5962-8852506XX EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Xicor Inc X28C256BDI-15 vs 5962-8852506XX
28C256TRT2DE-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, DIP-28 Maxwell Technologies X28C256BDI-15 vs 28C256TRT2DE-15
5962-8852514XA EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Xicor Inc X28C256BDI-15 vs 5962-8852514XA
28C256TRPDS-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, DIP-28 Maxwell Technologies X28C256BDI-15 vs 28C256TRPDS-15
Part Number Description Manufacturer Compare
X28HC256T-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO32, TSOP-32 Xicor Inc X28C256BDI-15 vs X28HC256T-15
AT28C256F-15LM EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C256BDI-15 vs AT28C256F-15LM
X28HC256E-15T1 EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256BDI-15 vs X28HC256E-15T1
AT28C256E-15LM/883 EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C256BDI-15 vs AT28C256E-15LM/883
CAT28C257HPA-15 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 onsemi X28C256BDI-15 vs CAT28C257HPA-15
X28C256S-15T1 EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 Xicor Inc X28C256BDI-15 vs X28C256S-15T1
AT28C256-15FM/883 EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Atmel Corporation X28C256BDI-15 vs AT28C256-15FM/883
X28C256BD-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc X28C256BDI-15 vs X28C256BD-15
X28HC256E-15 32KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation X28C256BDI-15 vs X28HC256E-15
AT28C256-15PU EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, MS-011AB, DIP-28 Atmel Corporation X28C256BDI-15 vs AT28C256-15PU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C256BDI-15 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C256BDI-15 by Xicor Inc

  • Please alert me when X28C256BDI-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X28C256BDI-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C256BDI-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X28C256BDI-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C256BDI-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C256BDI-15 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: