Part Details for X28C256BD-15 by Xicor Inc
Overview of X28C256BD-15 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X28C256BD-15
X28C256BD-15 CAD Models
X28C256BD-15 Part Data Attributes:
|
X28C256BD-15
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28C256BD-15
Xicor Inc
EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | HERMETIC SEALED, CERDIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.15 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.24 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.082 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X28C256BD-15
This table gives cross-reference parts and alternative options found for X28C256BD-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C256BD-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C256PI-15 | 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 | onsemi | X28C256BD-15 vs CAT28C256PI-15 |
X28C256PM-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | X28C256BD-15 vs X28C256PM-15 |
KM28C256-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Samsung Semiconductor | X28C256BD-15 vs KM28C256-15 |
5962-8852506XX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Xicor Inc | X28C256BD-15 vs 5962-8852506XX |
28C256TRT2DE-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, DIP-28 | Maxwell Technologies | X28C256BD-15 vs 28C256TRT2DE-15 |
28C256-15/D | 32K X 8 EEPROM 5V, 150 ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Microchip Technology Inc | X28C256BD-15 vs 28C256-15/D |
PYA28C256E-15CWM | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | X28C256BD-15 vs PYA28C256E-15CWM |
FT28C256F-15PI | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 15.24 MM, PLASTIC, MS-011AB, DIP-28 | Force Technologies Ltd | X28C256BD-15 vs FT28C256F-15PI |
28C256TRT4DB-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, DIP-28 | Maxwell Technologies | X28C256BD-15 vs 28C256TRT4DB-15 |
AT28C256-15DM/883 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | X28C256BD-15 vs AT28C256-15DM/883 |