Part Details for X2864HGI-90 by Xicor Inc
Overview of X2864HGI-90 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for X2864HGI-90
X2864HGI-90 CAD Models
X2864HGI-90 Part Data Attributes
|
X2864HGI-90
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X2864HGI-90
Xicor Inc
EEPROM, 8KX8, 90ns, Parallel, NMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | FRIT SEALED, CERAMIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-GQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for X2864HGI-90
This table gives cross-reference parts and alternative options found for X2864HGI-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2864HGI-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X2864HEI-90 | EEPROM, 8KX8, 90ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | X2864HGI-90 vs X2864HEI-90 |
AT28HC64E-90LC | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X2864HGI-90 vs AT28HC64E-90LC |
AT28HC64-90LM | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X2864HGI-90 vs AT28HC64-90LM |
X28HC64E-90T1 | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | X2864HGI-90 vs X28HC64E-90T1 |
5962-8751411YX | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, | Pyramid Semiconductor Corporation | X2864HGI-90 vs 5962-8751411YX |
AT28HC64E-90LM/883 | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X2864HGI-90 vs AT28HC64E-90LM/883 |
5962-8751411YX | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32 | QP Semiconductor | X2864HGI-90 vs 5962-8751411YX |
AT28HC64LE-90LM | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X2864HGI-90 vs AT28HC64LE-90LM |
5962-8751411YA | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X2864HGI-90 vs 5962-8751411YA |
X2864HG-90 | EEPROM, 8KX8, 90ns, Parallel, NMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | Xicor Inc | X2864HGI-90 vs X2864HG-90 |