Part Details for X28HC64E-90T1 by Xicor Inc
Overview of X28HC64E-90T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2590T1H-T1-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape | |
2SK2159(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3749(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SSP, / |
Part Details for X28HC64E-90T1
X28HC64E-90T1 CAD Models
X28HC64E-90T1 Part Data Attributes
|
X28HC64E-90T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28HC64E-90T1
Xicor Inc
EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Additional Feature | SOFTWARE DATA PROTECTION; 64 BYTE PAGE WRITE; 100 YEARS DATA RETENTION | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for X28HC64E-90T1
This table gives cross-reference parts and alternative options found for X28HC64E-90T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC64E-90T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X2864HEI-90 | EEPROM, 8KX8, 90ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | X28HC64E-90T1 vs X2864HEI-90 |
AT28HC64E-90LC | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28HC64E-90T1 vs AT28HC64E-90LC |
AT28HC64-90LM | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28HC64E-90T1 vs AT28HC64-90LM |
5962-8751411YX | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, | Pyramid Semiconductor Corporation | X28HC64E-90T1 vs 5962-8751411YX |
AT28HC64E-90LM/883 | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28HC64E-90T1 vs AT28HC64E-90LM/883 |
5962-8751411YX | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32 | QP Semiconductor | X28HC64E-90T1 vs 5962-8751411YX |
AT28HC64LE-90LM | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28HC64E-90T1 vs AT28HC64LE-90LM |
5962-8751411YA | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28HC64E-90T1 vs 5962-8751411YA |
X2864HG-90 | EEPROM, 8KX8, 90ns, Parallel, NMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | Xicor Inc | X28HC64E-90T1 vs X2864HG-90 |
AT28HC64LE-90LI | EEPROM, 8KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28HC64E-90T1 vs AT28HC64LE-90LI |