Part Details for X28256PI by Xicor Inc
Overview of X28256PI by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for X28256PI
X28256PI CAD Models
X28256PI Part Data Attributes
|
X28256PI
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28256PI
Xicor Inc
EEPROM, 32KX8, 300ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 300 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.32 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm |
Alternate Parts for X28256PI
This table gives cross-reference parts and alternative options found for X28256PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28256PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ28C256-300 | EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28 | LSI Corporation | X28256PI vs CQ28C256-300 |
5962-8852510XC | EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28 | Atmel Corporation | X28256PI vs 5962-8852510XC |
X28256P | EEPROM, 32KX8, 300ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | X28256PI vs X28256P |
CM28C256-300 | EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28 | LSI Corporation | X28256PI vs CM28C256-300 |
X28C256PI | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | X28256PI vs X28C256PI |
5962-8852502XC | EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | X28256PI vs 5962-8852502XC |
CAT28C256PI-30 | 32KX8 EEPROM 5V, 300ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | onsemi | X28256PI vs CAT28C256PI-30 |
5962-8852502XX | EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | LSI Corporation | X28256PI vs 5962-8852502XX |
AM28C256-300DC | EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | X28256PI vs AM28C256-300DC |
5962-8852510XX | EEPROM, 32KX8, 300ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | LSI Corporation | X28256PI vs 5962-8852510XX |