Part Details for X24C16S14G by IC Microsystems Sdn Bhd
Overview of X24C16S14G by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X24C16S14G
X24C16S14G CAD Models
X24C16S14G Part Data Attributes
|
X24C16S14G
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X24C16S14G
IC Microsystems Sdn Bhd
EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X24C16S14G
This table gives cross-reference parts and alternative options found for X24C16S14G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C16S14G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C16S14MB | EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | IC Microsystems Sdn Bhd | X24C16S14G vs X24C16S14MB |
CAT24C16J14 | EEPROM, 2KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | X24C16S14G vs CAT24C16J14 |
X24C16S14MB | EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | X24C16S14G vs X24C16S14MB |
AT24C16-10SC | EEPROM, 2KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | X24C16S14G vs AT24C16-10SC |
CAT24C16ZJ14I | EEPROM, 2KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | X24C16S14G vs CAT24C16ZJ14I |
X24C16I | EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | X24C16S14G vs X24C16I |
X24C16S14IG | EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | IC Microsystems Sdn Bhd | X24C16S14G vs X24C16S14IG |
X24C16S14MG | EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | IC Microsystems Sdn Bhd | X24C16S14G vs X24C16S14MG |
AT24C16-10SCT/R | EEPROM, 2KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | X24C16S14G vs AT24C16-10SCT/R |
X24C16MB | EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | X24C16S14G vs X24C16MB |