Part Details for AT24C16-10SCT/R by Atmel Corporation
Overview of AT24C16-10SCT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT24C16-10SCT/R
AT24C16-10SCT/R CAD Models
AT24C16-10SCT/R Part Data Attributes
|
AT24C16-10SCT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C16-10SCT/R
Atmel Corporation
EEPROM, 2KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 2-WIRE SERIAL INTERFACE | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT24C16-10SCT/R
This table gives cross-reference parts and alternative options found for AT24C16-10SCT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16-10SCT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C16S14MB | EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | IC Microsystems Sdn Bhd | AT24C16-10SCT/R vs X24C16S14MB |
CAT24C16J14 | EEPROM, 2KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | AT24C16-10SCT/R vs CAT24C16J14 |
X24C16S14MB | EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | AT24C16-10SCT/R vs X24C16S14MB |
AT24C16-10SC | EEPROM, 2KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | AT24C16-10SCT/R vs AT24C16-10SC |
CAT24C16ZJ14I | EEPROM, 2KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | AT24C16-10SCT/R vs CAT24C16ZJ14I |
X24C16I | EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | AT24C16-10SCT/R vs X24C16I |
X24C16S14IG | EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | IC Microsystems Sdn Bhd | AT24C16-10SCT/R vs X24C16S14IG |
X24C16S14MG | EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | IC Microsystems Sdn Bhd | AT24C16-10SCT/R vs X24C16S14MG |
X24C16MB | EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | AT24C16-10SCT/R vs X24C16MB |
24C16BE/SL | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | AT24C16-10SCT/R vs 24C16BE/SL |