Part Details for X24C08S8I-3T2 by Xicor Inc
Overview of X24C08S8I-3T2 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X24C08S8I-3T2
X24C08S8I-3T2 CAD Models
X24C08S8I-3T2 Part Data Attributes
|
X24C08S8I-3T2
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24C08S8I-3T2
Xicor Inc
EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 WIRE INTERFACE;PAGE WRITE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X24C08S8I-3T2
This table gives cross-reference parts and alternative options found for X24C08S8I-3T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C08S8I-3T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST24C08CM1 | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SO-8 | STMicroelectronics | X24C08S8I-3T2 vs ST24C08CM1 |
X24C08S8M-3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24C08S8I-3T2 vs X24C08S8M-3 |
X24C08S8I-3T1 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24C08S8I-3T2 vs X24C08S8I-3T1 |
ST24C08CM6 | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SO-8 | STMicroelectronics | X24C08S8I-3T2 vs ST24C08CM6 |
X24C08S8-3T2 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24C08S8I-3T2 vs X24C08S8-3T2 |
ST24C08CM6TR | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SO-8 | STMicroelectronics | X24C08S8I-3T2 vs ST24C08CM6TR |
X24C08S8-3T1 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24C08S8I-3T2 vs X24C08S8-3T1 |
X24C08S8-3T4 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24C08S8I-3T2 vs X24C08S8-3T4 |
X24C08S8MG-3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24C08S8I-3T2 vs X24C08S8MG-3 |
X24C08S8M-3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24C08S8I-3T2 vs X24C08S8M-3 |