Part Details for ST24C08CM6 by STMicroelectronics
Overview of ST24C08CM6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST24C08CM6
ST24C08CM6 CAD Models
ST24C08CM6 Part Data Attributes
|
ST24C08CM6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24C08CM6
STMicroelectronics
1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for ST24C08CM6
This table gives cross-reference parts and alternative options found for ST24C08CM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24C08CM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST24C08CM1 | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SO-8 | STMicroelectronics | ST24C08CM6 vs ST24C08CM1 |
X24C08S8M-3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | ST24C08CM6 vs X24C08S8M-3 |
X24C08S8I-3T1 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | ST24C08CM6 vs X24C08S8I-3T1 |
X24C08S8-3T2 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | ST24C08CM6 vs X24C08S8-3T2 |
ST24C08CM6TR | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SO-8 | STMicroelectronics | ST24C08CM6 vs ST24C08CM6TR |
X24C08S8-3T1 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | ST24C08CM6 vs X24C08S8-3T1 |
X24C08S8I-3T2 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | ST24C08CM6 vs X24C08S8I-3T2 |
X24C08S8-3T4 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | ST24C08CM6 vs X24C08S8-3T4 |
X24C08S8MG-3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | ST24C08CM6 vs X24C08S8MG-3 |
X24C08S8M-3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | ST24C08CM6 vs X24C08S8M-3 |