Part Details for X24C00S-3T2 by Xicor Inc
Overview of X24C00S-3T2 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for X24C00S-3T2
X24C00S-3T2 CAD Models
X24C00S-3T2 Part Data Attributes
|
X24C00S-3T2
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24C00S-3T2
Xicor Inc
EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 WIRE SERIAL INTERFACE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 128 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X24C00S-3T2
This table gives cross-reference parts and alternative options found for X24C00S-3T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C00S-3T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C00SG-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24C00S-3T2 vs X24C00SG-3 |
X24C00S-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24C00S-3T2 vs X24C00S-3 |
X24C00SM-3T1 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24C00S-3T2 vs X24C00SM-3T1 |
X24C00S-3T4 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24C00S-3T2 vs X24C00S-3T4 |
X24C00S-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24C00S-3T2 vs X24C00S-3 |
X24C00SI-3T4 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24C00S-3T2 vs X24C00SI-3T4 |
X24C00SI-3T3 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24C00S-3T2 vs X24C00SI-3T3 |
X24C00SI-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24C00S-3T2 vs X24C00SI-3 |
X24C00SM-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24C00S-3T2 vs X24C00SM-3 |
X24C00S-3T1 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24C00S-3T2 vs X24C00S-3T1 |