X24C00S-3T1
Xicor Inc
Description: EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8

Overview of X24C00S-3T1 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for X24C00S-3T1 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X24C00S-3T1 by Xicor Inc

X24C00S-3T1
Xicor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
PLASTIC, SOIC-8
Reach Compliance Code
unknown
Additional Feature
2 WIRE SERIAL INTERFACE
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
128 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
16 words
Number of Words Code
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. X24C00S-3T1
    Xicor Inc
    EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
    VS

Alternate Parts for X24C00S-3T1

This table gives cross-reference parts and alternative options found for X24C00S-3T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C00S-3T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X24C00S-3T2 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00S-3T1 vs X24C00S-3T2
X24C00SG-3 EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X24C00S-3T1 vs X24C00SG-3
X24C00S-3 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00S-3T1 vs X24C00S-3
X24C00SM-3T1 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00S-3T1 vs X24C00SM-3T1
X24C00S-3T4 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00S-3T1 vs X24C00S-3T4
X24C00S-3 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X24C00S-3T1 vs X24C00S-3
X24C00SI-3T4 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00S-3T1 vs X24C00SI-3T4
X24C00SI-3T3 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00S-3T1 vs X24C00SI-3T3
X24C00SI-3 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X24C00S-3T1 vs X24C00SI-3
X24C00SM-3 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X24C00S-3T1 vs X24C00SM-3
Part Number Description Manufacturer Compare
X24C00ST1 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00S-3T1 vs X24C00ST1
X24001SI-2.7T1 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00S-3T1 vs X24001SI-2.7T1
X24C00ST2 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00S-3T1 vs X24C00ST2
X24001SM-2.7T1 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00S-3T1 vs X24001SM-2.7T1
X24C00S-3 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X24C00S-3T1 vs X24C00S-3
X24C00VI-2.7T1 EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc X24C00S-3T1 vs X24C00VI-2.7T1
X24001SI-3 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00S-3T1 vs X24001SI-3
X24C00VM-3T1 EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc X24C00S-3T1 vs X24C00VM-3T1
X24C00VI-3 EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 Xicor Inc X24C00S-3T1 vs X24C00VI-3
X24C00ST3 EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X24C00S-3T1 vs X24C00ST3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X24C00S-3T1 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X24C00S-3T1 by Xicor Inc

Select Manufacturer
Which Manufacturer of X24C00S-3T1 would you like to use for your alert(s)?
  • Please alert me when X24C00S-3T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X24C00S-3T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X24C00S-3T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X24C00S-3T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X24C00S-3T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X24C00S-3T1 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: