Part Details for X20C17S-45 by Xicor Inc
Overview of X20C17S-45 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for X20C17S-45
X20C17S-45 CAD Models
X20C17S-45 Part Data Attributes
|
X20C17S-45
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X20C17S-45
Xicor Inc
Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO28, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for X20C17S-45
This table gives cross-reference parts and alternative options found for X20C17S-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X20C17S-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U630H16SK25G1 | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, GREEN, SOP-28 | Cypress Semiconductor | X20C17S-45 vs U630H16SK25G1 |
CXK5816M-12L | Standard SRAM, 2KX8, 120ns, CMOS, PDSO24, SOP-24 | Sony Semiconductor | X20C17S-45 vs CXK5816M-12L |
FTN16C8-S45I | Standard SRAM, 2KX8, 45ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Force Technologies Ltd | X20C17S-45 vs FTN16C8-S45I |
6116SA35SOB | Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | X20C17S-45 vs 6116SA35SOB |
U631H16SC25 | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, SOP-28 | Cypress Semiconductor | X20C17S-45 vs U631H16SC25 |
U631H16BSK25 | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, SOP-28 | Cypress Semiconductor | X20C17S-45 vs U631H16BSK25 |
U631H16BS1C45 | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | Simtek Corporation | X20C17S-45 vs U631H16BS1C45 |
U630H16BSA35G1 | 2KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | Cypress Semiconductor | X20C17S-45 vs U630H16BSA35G1 |
6116LA25SOG8 | SOIC-24, Reel | Integrated Device Technology Inc | X20C17S-45 vs 6116LA25SOG8 |
HMT65728BH-A:R | Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Atmel Corporation | X20C17S-45 vs HMT65728BH-A:R |