X-10GL-B
Description: Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, 1.6mm, Screw Terminal, Leaf Spring Type Actuator, Panel Mount,

Overview of X-10GL-B by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for X-10GL-B by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # X10GLB
Avnet Americas BASIC SWITCH - Bulk (Alt: X10GLB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $31.8054
  • 10 $30.9340
  • 30 $30.0626
  • 50 $29.1912
  • 100 $28.3198
  • 250 $27.4485
  • 500 $26.5771
$26.5771 / $31.8054 Buy Now
DISTI # 653-X-10GL-B
Mouser Electronics Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant 0
  • 1 $46.1100
  • 5 $44.1200
  • 10 $42.6400
  • 25 $40.8700
  • 50 $39.6800
  • 100 $39.6100
$39.6100 / $46.1100 Order Now
DISTI # X-10GL-B
TTI Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Each Americas - 0
  • 500 $39.1600
$39.1600 Buy Now

CAD Models for X-10GL-B by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X-10GL-B by OMRON Corporation

X-10GL-B
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Omron Electronics
Actuator Travel
1.6 mm
Actuator Type
LEAF SPRING TYPE
Body Breadth
17.45 mm
Body Height
24.2 mm
Body Length or Diameter
49.2 mm
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@125VDC
Contact Voltage(DC)-Max
125 V
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Force-Max
1.96 N
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Pre-Travel-Max
5.4 mm
Sealing
IP00
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
SCREW
Want to compare parts?
  1. X-10GL-B
    OMRON Corporation
    Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, 1.6mm, Screw Terminal, Leaf Spring Type Actuator, Panel Mount,
    VS

Related Parts for X-10GL-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X-10GL-B by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X-10GL-B by OMRON Corporation

  • Please alert me when X-10GL-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X-10GL-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X-10GL-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X-10GL-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X-10GL-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X-10GL-B by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: