Part Details for WYO682MCMQC0KR by Vishay Intertechnologies
Overview of WYO682MCMQC0KR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WYO682MCMQC0KR
WYO682MCMQC0KR CAD Models
WYO682MCMQC0KR Part Data Attributes
|
WYO682MCMQC0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WYO682MCMQC0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, 6718,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for WYO682MCMQC0KR
This table gives cross-reference parts and alternative options found for WYO682MCMQC0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYO682MCMQC0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERO610T682MTC0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO682MCMQC0KR vs ERO610T682MTC0 |
ERO610T682MDFG | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO682MCMQC0KR vs ERO610T682MDFG |
ERO610T682MERZ | Ceramic Capacitor, Ceramic, | KEMET Corporation | WYO682MCMQC0KR vs ERO610T682MERZ |
ERO610T682MEF0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | WYO682MCMQC0KR vs ERO610T682MEF0 |
ERO610T682MTE0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO682MCMQC0KR vs ERO610T682MTE0 |
ERO610T682MBRU | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO682MCMQC0KR vs ERO610T682MBRU |
ERO610T682MDRU | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO682MCMQC0KR vs ERO610T682MDRU |
ERO610T682MYRC | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO682MCMQC0KR vs ERO610T682MYRC |
ERO610T682MYA0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO682MCMQC0KR vs ERO610T682MYA0 |
ERO610T682MDD0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO682MCMQC0KR vs ERO610T682MDD0 |