-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERO610T682MERZ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERO610T682MERZ
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN, CSA, UL, VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for ERO610T682MERZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERO610T682MERZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERO610T682MTC0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T682MERZ vs ERO610T682MTC0 |
ERO610T682MDFG | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T682MERZ vs ERO610T682MDFG |
ERO610T682MEF0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | ERO610T682MERZ vs ERO610T682MEF0 |
ERO610T682MTE0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T682MERZ vs ERO610T682MTE0 |
ERO610T682MBRU | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T682MERZ vs ERO610T682MBRU |
ERO610T682MDRU | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T682MERZ vs ERO610T682MDRU |
ERO610T682MYRC | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T682MERZ vs ERO610T682MYRC |
ERO610T682MYA0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T682MERZ vs ERO610T682MYA0 |
ERO610T682MDD0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T682MERZ vs ERO610T682MDD0 |
ERO610T682MDB0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T682MERZ vs ERO610T682MDB0 |