Datasheets
WYO682MCMQC0KR by: Vishay Intertechnologies

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, 6718,

Part Details for WYO682MCMQC0KR by Vishay Intertechnologies

Overview of WYO682MCMQC0KR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for WYO682MCMQC0KR

WYO682MCMQC0KR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WYO682MCMQC0KR Part Data Attributes

WYO682MCMQC0KR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
WYO682MCMQC0KR Vishay Intertechnologies Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, 6718,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Capacitance 0.0068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 17 mm
JESD-609 Code e3
Length 17 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 20%
Rated (AC) Voltage (URac) 440 V
Reference Standard IEC60384-14
Surface Mount NO
Temperature Characteristics Code Y5U
Temperature Coefficient -56/+22% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 4.5 mm

Alternate Parts for WYO682MCMQC0KR

This table gives cross-reference parts and alternative options found for WYO682MCMQC0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYO682MCMQC0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERO610T682MTC0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WYO682MCMQC0KR vs ERO610T682MTC0
ERO610T682MDFG Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WYO682MCMQC0KR vs ERO610T682MDFG
ERO610T682MERZ Ceramic Capacitor, Ceramic, KEMET Corporation WYO682MCMQC0KR vs ERO610T682MERZ
ERO610T682MEF0 Ceramic Capacitor, Ceramic, KEMET Corporation WYO682MCMQC0KR vs ERO610T682MEF0
ERO610T682MTE0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WYO682MCMQC0KR vs ERO610T682MTE0
ERO610T682MBRU Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WYO682MCMQC0KR vs ERO610T682MBRU
ERO610T682MDRU Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WYO682MCMQC0KR vs ERO610T682MDRU
ERO610T682MYRC Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WYO682MCMQC0KR vs ERO610T682MYRC
ERO610T682MYA0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WYO682MCMQC0KR vs ERO610T682MYA0
ERO610T682MDD0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WYO682MCMQC0KR vs ERO610T682MDD0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WYO682MCMQC0KR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WYO682MCMQC0KR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WYO682MCMQC0KR would you like to use for your alert(s)?
  • Please alert me when WYO682MCMQC0KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WYO682MCMQC0KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WYO682MCMQC0KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WYO682MCMQC0KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WYO682MCMQC0KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WYO682MCMQC0KR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: