Datasheets
WW20.150.1%R by: SEI Stackpole Electronics Inc

RESISTOR, WIRE WOUND, 1.5W, 0.1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for WW20.150.1%R by SEI Stackpole Electronics Inc

Overview of WW20.150.1%R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Space Technology Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Electronic Manufacturing Renewable Energy

Part Details for WW20.150.1%R

WW20.150.1%R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WW20.150.1%R Part Data Attributes

WW20.150.1%R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
WW20.150.1%R SEI Stackpole Electronics Inc RESISTOR, WIRE WOUND, 1.5W, 0.1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature PRECISION
JESD-609 Code e3
Manufacturer Series WW
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 1.5 W
Rated Temperature 125 °C
Resistance 0.15 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.1%

Alternate Parts for WW20.150.1%R

This table gives cross-reference parts and alternative options found for WW20.150.1%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW20.150.1%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WW2A0.150.1%R RESISTOR, WIRE WOUND, 2.5W, 0.1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW20.150.1%R vs WW2A0.150.1%R
Part Number Description Manufacturer Compare
WW20.151%R RESISTOR, WIRE WOUND, 1.5W, 1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW20.150.1%R vs WW20.151%R
WW40.150.5%R RESISTOR, WIRE WOUND, 4W, 0.5%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW20.150.1%R vs WW40.150.5%R
WW2A0.150.5%R RESISTOR, WIRE WOUND, 2.5W, 0.5%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW20.150.1%R vs WW2A0.150.5%R
NWW3A0.150.1%R RESISTOR, WIRE WOUND, 3W, 0.1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW20.150.1%R vs NWW3A0.150.1%R
WW10.150.1%R RESISTOR, WIRE WOUND, 1W, 0.1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW20.150.1%R vs WW10.150.1%R
WW30.150.5%R RESISTOR, WIRE WOUND, 3W, 0.5%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW20.150.1%R vs WW30.150.5%R
WW100.150.1%R RESISTOR, WIRE WOUND, 10W, 0.1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW20.150.1%R vs WW100.150.1%R
WW2A0.155%R RESISTOR, WIRE WOUND, 2.5W, 5%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW20.150.1%R vs WW2A0.155%R
NWW3A0.151%R RESISTOR, WIRE WOUND, 3W, 1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW20.150.1%R vs NWW3A0.151%R
WW2A0.150.01R RESISTOR, WIRE WOUND, 2.5W, 1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW20.150.1%R vs WW2A0.150.01R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WW20.150.1%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WW20.150.1%R by SEI Stackpole Electronics Inc

  • Please alert me when WW20.150.1%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WW20.150.1%R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WW20.150.1%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WW20.150.1%R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WW20.150.1%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WW20.150.1%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: