Part Details for WW40.150.5%R by SEI Stackpole Electronics Inc
Overview of WW40.150.5%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WW40.150.5%R
WW40.150.5%R CAD Models
WW40.150.5%R Part Data Attributes
|
WW40.150.5%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW40.150.5%R
SEI Stackpole Electronics Inc
RESISTOR, WIRE WOUND, 4W, 0.5%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | WW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 125 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% |
Alternate Parts for WW40.150.5%R
This table gives cross-reference parts and alternative options found for WW40.150.5%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW40.150.5%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WW20.151%R | RESISTOR, WIRE WOUND, 1.5W, 1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW40.150.5%R vs WW20.151%R |
WW2A0.150.5%R | RESISTOR, WIRE WOUND, 2.5W, 0.5%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW40.150.5%R vs WW2A0.150.5%R |
NWW3A0.150.1%R | RESISTOR, WIRE WOUND, 3W, 0.1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW40.150.5%R vs NWW3A0.150.1%R |
WW10.150.1%R | RESISTOR, WIRE WOUND, 1W, 0.1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW40.150.5%R vs WW10.150.1%R |
WW30.150.5%R | RESISTOR, WIRE WOUND, 3W, 0.5%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW40.150.5%R vs WW30.150.5%R |
WW100.150.1%R | RESISTOR, WIRE WOUND, 10W, 0.1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW40.150.5%R vs WW100.150.1%R |
WW2A0.155%R | RESISTOR, WIRE WOUND, 2.5W, 5%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW40.150.5%R vs WW2A0.155%R |
NWW3A0.151%R | RESISTOR, WIRE WOUND, 3W, 1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW40.150.5%R vs NWW3A0.151%R |
WW2A0.150.01R | RESISTOR, WIRE WOUND, 2.5W, 1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW40.150.5%R vs WW2A0.150.01R |
WW5R1500.1%R | RESISTOR, WIRE WOUND, 5W, 0.1%, 90ppm, 0.15ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW40.150.5%R vs WW5R1500.1%R |