Part Details for WW1008R-471G by API Delevan
Overview of WW1008R-471G by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP471GSZ-REEL | Analog Devices | SOL-16 WITH TAPE & REEL | |
OP471GSZ | Analog Devices | SOL-16 MARKED AS \\OP471G\\ | |
UPD78F0471GK-GAK-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Part Details for WW1008R-471G
WW1008R-471G CAD Models
WW1008R-471G Part Data Attributes
|
WW1008R-471G
API Delevan
Buy Now
Datasheet
|
Compare Parts:
WW1008R-471G
API Delevan
General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Wirewound | |
Core Material | CERAMIC | |
DC Resistance | 1.19 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.47 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |
Alternate Parts for WW1008R-471G
This table gives cross-reference parts and alternative options found for WW1008R-471G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW1008R-471G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WQCW2520Z0GR47PB | General Purpose Inductor, 0.47uH, 2%, 1 Element, Wirewound-Core, SMD, 1008, CHIP | Walsin Technology Corporation | WW1008R-471G vs WQCW2520Z0GR47PB |
1008CS-471XGSC | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE | Coilcraft Inc | WW1008R-471G vs 1008CS-471XGSC |
1008CS-471XGSD | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE | Coilcraft Inc | WW1008R-471G vs 1008CS-471XGSD |
1008WL471GT | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | Kyocera AVX Components | WW1008R-471G vs 1008WL471GT |
1008CS-471XGLC | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WW1008R-471G vs 1008CS-471XGLC |
1008CS-471XGTC | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WW1008R-471G vs 1008CS-471XGTC |
1008CS-471XGRD | General Purpose Inductor, | Coilcraft Inc | WW1008R-471G vs 1008CS-471XGRD |
1008CS-471XGEB | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WW1008R-471G vs 1008CS-471XGEB |
1008CS-471XGLD | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WW1008R-471G vs 1008CS-471XGLD |
1008CS-471XGLB | General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WW1008R-471G vs 1008CS-471XGLB |