Part Details for WVM73320.5%B by SEI Stackpole Electronics Inc
Overview of WVM73320.5%B by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for WVM73320.5%B
WVM73320.5%B CAD Models
WVM73320.5%B Part Data Attributes
|
WVM73320.5%B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WVM73320.5%B
SEI Stackpole Electronics Inc
RESISTOR, WIRE WOUND, 7W, 0.5%, 20ppm, 332ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Manufacturer Series | WVM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% |
Alternate Parts for WVM73320.5%B
This table gives cross-reference parts and alternative options found for WVM73320.5%B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WVM73320.5%B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WVM23320.5%B | RESISTOR, WIRE WOUND, 2W, 0.5%, 20ppm, 332ohm, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | WVM73320.5%B vs WVM23320.5%B |
WVM33320.5%B | RESISTOR, WIRE WOUND, 3W, 0.5%, 20ppm, 332ohm, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | WVM73320.5%B vs WVM33320.5%B |
WVM53321%B | RESISTOR, WIRE WOUND, 5W, 1%, 20ppm, 332ohm, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | WVM73320.5%B vs WVM53321%B |
WVM2DB332R | Fixed Resistor, Wire Wound, 2W, 332ohm, 0.5% +/-Tol, -20,20ppm/Cel, Through Hole Mount, 4328, RADIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WVM73320.5%B vs WVM2DB332R |
WVM73321%B | RESISTOR, WIRE WOUND, 7W, 1%, 20ppm, 332ohm, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | WVM73320.5%B vs WVM73321%B |
WVM23321%B | RESISTOR, WIRE WOUND, 2W, 1%, 20ppm, 332ohm, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | WVM73320.5%B vs WVM23321%B |
WVM103321%B | RESISTOR, WIRE WOUND, 10W, 1%, 20ppm, 332ohm, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | WVM73320.5%B vs WVM103321%B |
WVM2FB332R | Fixed Resistor, Wire Wound, 2W, 332ohm, 1% +/-Tol, -20,20ppm/Cel, Through Hole Mount, 4328, RADIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WVM73320.5%B vs WVM2FB332R |
WVM3FB332R | Fixed Resistor, Wire Wound, 3W, 332ohm, 1% +/-Tol, -20,20ppm/Cel, Through Hole Mount, 4838, RADIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WVM73320.5%B vs WVM3FB332R |
WVM103320.5%B | RESISTOR, WIRE WOUND, 10W, 0.5%, 20ppm, 332ohm, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | WVM73320.5%B vs WVM103320.5%B |