Part Details for WVM2DB332R by SEI Stackpole Electronics Inc
Overview of WVM2DB332R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WVM2DB332R
WVM2DB332R CAD Models
WVM2DB332R Part Data Attributes
|
WVM2DB332R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WVM2DB332R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 2W, 332ohm, 0.5% +/-Tol, -20,20ppm/Cel, Through Hole Mount, 4328, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAMEPROOF, PRECISION | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.812 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 5.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Height | 20.8 mm | |
Package Length | 11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 7.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 25.7682 V |
Alternate Parts for WVM2DB332R
This table gives cross-reference parts and alternative options found for WVM2DB332R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WVM2DB332R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WVM23320.5%B | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, WIRE WOUND, 2W, 0.5%, 20ppm, 332ohm, THROUGH HOLE MOUNT, RADIAL LEADED | WVM2DB332R vs WVM23320.5%B |