WT227L45Y9W3B
Electro Switch Corporation
Description: Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight

Overview of WT227L45Y9W3B by Electro Switch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WT227L45Y9W3B by Electro Switch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WT227L45Y9W3B by Electro Switch Corporation

WT227L45Y9W3B
Electro Switch Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRO SWITCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Angle
25 deg
Actuator Color
RED
Actuator Length
0.671 inch
Actuator Material
NYLON
Actuator Type
TOGGLE
Body Breadth
11.7348 mm
Body Height
10.287 mm
Body Length or Diameter
13.5128 mm
Bushing Diameter
0.251 inch
Bushing Length
0.35 inch
Center Contact Material
BRASS
Center Contact Plating
GOLD
Contact (DC) Max Power Rating R Load
0.5VA@28VDC
Contact Function
(ON)-OFF-(ON)
Contact Resistance
0.01 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Dielectric Withstand Volts
1400VAC V
Electrical Life
60000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD
Insulation Resistance
1000000000 Ω
Insulator Material
THERMOPLASTIC
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.39 inch
Termination Type
WIRE WRAP
Want to compare parts?
  1. WT227L45Y9W3B
    Electro Switch Corporation
    Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight
    VS

Alternate Parts for WT227L45Y9W3B

This table gives cross-reference parts and alternative options found for WT227L45Y9W3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT227L45Y9W3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WT227L41Y9WB Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L45Y9W3B vs WT227L41Y9WB
WT227L46Y9WB Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L45Y9W3B vs WT227L46Y9WB
WT227L46Y9W1G Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L45Y9W3B vs WT227L46Y9W1G
WT227L41Y9W4B Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L45Y9W3B vs WT227L41Y9W4B
WT227L44Y9W4B Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L45Y9W3B vs WT227L44Y9W4B
WT227L45Y9WB Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L45Y9W3B vs WT227L45Y9WB
WT227L44Y9W4G Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L45Y9W3B vs WT227L44Y9W4G
WT227L41Y9W3B Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L45Y9W3B vs WT227L41Y9W3B
WT227L45Y9WG Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L45Y9W3B vs WT227L45Y9WG
WT227L41Y9WG Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L45Y9W3B vs WT227L41Y9WG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WT227L45Y9W3B by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WT227L45Y9W3B by Electro Switch Corporation

  • Please alert me when WT227L45Y9W3B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WT227L45Y9W3B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WT227L45Y9W3B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WT227L45Y9W3B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WT227L45Y9W3B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WT227L45Y9W3B by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: