Part Details for WT227L44Y9W4G by Electro Switch Corporation
Overview of WT227L44Y9W4G by Electro Switch Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WT227L44Y9W4G
WT227L44Y9W4G CAD Models
WT227L44Y9W4G Part Data Attributes
|
WT227L44Y9W4G
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
WT227L44Y9W4G
Electro Switch Corporation
Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.671 inch | |
Actuator Material | NYLON | |
Actuator Type | TOGGLE | |
Body Breadth | 11.7348 mm | |
Body Height | 10.287 mm | |
Body Length or Diameter | 13.5128 mm | |
Bushing Diameter | 0.251 inch | |
Bushing Length | 0.35 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 0.5VA@28VDC | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 1.027 inch | |
Termination Type | WIRE WRAP |
Alternate Parts for WT227L44Y9W4G
This table gives cross-reference parts and alternative options found for WT227L44Y9W4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT227L44Y9W4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WT227L45Y9W3B | Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L44Y9W4G vs WT227L45Y9W3B |
WT227L41Y9WB | Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L44Y9W4G vs WT227L41Y9WB |
WT227L46Y9WB | Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L44Y9W4G vs WT227L46Y9WB |
WT227L46Y9W1G | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L44Y9W4G vs WT227L46Y9W1G |
WT227L41Y9W4B | Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L44Y9W4G vs WT227L41Y9W4B |
WT227L44Y9W4B | Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L44Y9W4G vs WT227L44Y9W4B |
WT227L45Y9WB | Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L44Y9W4G vs WT227L45Y9WB |
WT227L41Y9W3B | Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L44Y9W4G vs WT227L41Y9W3B |
WT227L45Y9WG | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L44Y9W4G vs WT227L45Y9WG |
WT227L41Y9WG | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L44Y9W4G vs WT227L41Y9WG |