Datasheets
WT227L34D9W3K by: Electro Switch Corporation

Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight

Part Details for WT227L34D9W3K by Electro Switch Corporation

Overview of WT227L34D9W3K by Electro Switch Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for WT227L34D9W3K

WT227L34D9W3K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WT227L34D9W3K Part Data Attributes

WT227L34D9W3K Electro Switch Corporation
Buy Now Datasheet
Compare Parts:
WT227L34D9W3K Electro Switch Corporation Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight
Part Life Cycle Code Active
Ihs Manufacturer ELECTRO SWITCH CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Angle 25 deg
Actuator Color BLACK
Actuator Length 0.91 inch
Actuator Material NYLON
Actuator Type TOGGLE
Body Breadth 11.7348 mm
Body Height 10.287 mm
Body Length or Diameter 13.5128 mm
Bushing Diameter 0.251 inch
Bushing Length 0.28 inch
Center Contact Material BRASS
Center Contact Plating GOLD
Contact (DC) Max Power Rating R Load 0.5VA@28VDC
Contact Function (ON)-OFF-(ON)
Contact Resistance 0.01 mΩ
Contact Timing MAKE-BEFORE-BREAK
Dielectric Withstand Volts 1400VAC V
Electrical Life 60000 Cycle(s)
End Contact Material BRASS
End Contact Plating GOLD
Insulation Resistance 1000000000 Ω
Insulator Material THERMOPLASTIC
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY
Surface Mount NO
Switch Action MOMENTARY
Switch Function DPDT
Switch Type TOGGLE SWITCH
Terminal Finish TIN/NICKEL
Terminal Length 0.39 inch
Terminal Material BRASS
Termination Type WIRE WRAP

Alternate Parts for WT227L34D9W3K

This table gives cross-reference parts and alternative options found for WT227L34D9W3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT227L34D9W3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WT227L31D9WK Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L34D9W3K vs WT227L31D9WK
WT227L34D9WL Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L34D9W3K vs WT227L34D9WL
WT227L36D9W1K Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L34D9W3K vs WT227L36D9W1K
WT227L31D9W4L Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L34D9W3K vs WT227L31D9W4L
WT227L36D9W4K Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L34D9W3K vs WT227L36D9W4K
WT227L01D9W4L Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L34D9W3K vs WT227L01D9W4L
WT227L01D9W1K Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L34D9W3K vs WT227L01D9W1K
WT227L34D9W1L Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L34D9W3K vs WT227L34D9W1L
WT227L36D9W1L Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L34D9W3K vs WT227L36D9W1L
WT227L31D9W3L Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight Electro Switch Corporation WT227L34D9W3K vs WT227L31D9W3L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WT227L34D9W3K by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WT227L34D9W3K by Electro Switch Corporation

Select Manufacturer
Which Manufacturer of WT227L34D9W3K would you like to use for your alert(s)?
  • Please alert me when WT227L34D9W3K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WT227L34D9W3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WT227L34D9W3K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WT227L34D9W3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WT227L34D9W3K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WT227L34D9W3K by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: