Part Details for WT227L36D9W1L by Electro Switch Corporation
Overview of WT227L36D9W1L by Electro Switch Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WT227L36D9W1L
WT227L36D9W1L CAD Models
WT227L36D9W1L Part Data Attributes
|
WT227L36D9W1L
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
WT227L36D9W1L
Electro Switch Corporation
Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.91 inch | |
Actuator Material | NYLON | |
Actuator Type | TOGGLE | |
Body Breadth | 11.7348 mm | |
Body Height | 10.287 mm | |
Body Length or Diameter | 13.5128 mm | |
Bushing Diameter | 0.251 inch | |
Bushing Length | 0.28 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN/NICKEL | |
Terminal Length | 0.929 inch | |
Terminal Material | BRASS | |
Termination Type | WIRE WRAP |
Alternate Parts for WT227L36D9W1L
This table gives cross-reference parts and alternative options found for WT227L36D9W1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT227L36D9W1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WT227L31D9WK | Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L36D9W1L vs WT227L31D9WK |
WT227L34D9WL | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L36D9W1L vs WT227L34D9WL |
WT227L36D9W1K | Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L36D9W1L vs WT227L36D9W1K |
WT227L31D9W4L | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L36D9W1L vs WT227L31D9W4L |
WT227L36D9W4K | Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L36D9W1L vs WT227L36D9W4K |
WT227L01D9W4L | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L36D9W1L vs WT227L01D9W4L |
WT227L01D9W1K | Toggle Switch, DPDT, (on)-off-(on), Momentary, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L36D9W1L vs WT227L01D9W1K |
WT227L34D9W1L | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L36D9W1L vs WT227L34D9W1L |
WT227L31D9W3L | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L36D9W1L vs WT227L31D9W3L |
WT227L35D9W4L | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT227L36D9W1L vs WT227L35D9W4L |