Part Details for WT14PRD7 by AirBorn Inc
Overview of WT14PRD7 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT14PRD7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WT14PRD7
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$25.3300 / $34.2000 | Order Now |
DISTI #
ABNWT14PRD7
|
Interstate Connecting Components | Straight Plug | 0 |
|
$14.3818 / $28.9410 | Buy Now |
Part Details for WT14PRD7
WT14PRD7 CAD Models
WT14PRD7 Part Data Attributes
|
WT14PRD7
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WT14PRD7
AirBorn Inc
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for WT14PRD7
This table gives cross-reference parts and alternative options found for WT14PRD7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT14PRD7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS14P-G5M21 | Board Connector, 14 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WT14PRD7 vs CMS14P-G5M21 |
CMS14P-G5H33 | Board Connector, 14 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WT14PRD7 vs CMS14P-G5H33 |
55932-1455 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | WT14PRD7 vs 55932-1455 |
W-P0864#51F | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | SMK Corporation | WT14PRD7 vs W-P0864#51F |
008263141100003 | CONNECTOR, 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | KYOCERA Crystal Device Corporation | WT14PRD7 vs 008263141100003 |
CMS14P-S5M02 | Board Connector, 14 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WT14PRD7 vs CMS14P-S5M02 |
CMS14P-05M05 | Board Connector, 14 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WT14PRD7 vs CMS14P-05M05 |
829867-4 | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | WT14PRD7 vs 829867-4 |
CMS14P-D5G911 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | WT14PRD7 vs CMS14P-D5G911 |
008263143200001 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | KYOCERA Corporation | WT14PRD7 vs 008263143200001 |