WT14PRD7 vs CMS14P-D5G911 feature comparison

WT14PRD7 AirBorn Inc

Buy Now Datasheet

CMS14P-D5G911 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin/Lead (Sn/Pb) GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
Base Number Matches 1 1
Body Breadth 0.09 inch
Body Depth 0.3 inch
Body Length 0.735 inch
Contact Finish Mating GOLD OVER NICKEL
Mating Contact Pitch 0.05 inch

Compare WT14PRD7 with alternatives

Compare CMS14P-D5G911 with alternatives