-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66P6502
|
Newark | Wsn4527 2 1% B43 |Vishay WSN45272R000FBA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $5.1600 | Buy Now |
DISTI #
WSN45272R000FBA
|
Avnet Americas | WSN4527 2 1% B43 - Bulk (Alt: WSN45272R000FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6275 / $2.7945 | Buy Now |
DISTI #
71-WSN-452721%
|
Mouser Electronics | Wirewound Resistors - SMD 2ohms 2watts 1% Non Inductive RoHS: Not Compliant | 0 |
|
$2.4900 / $5.4400 | Order Now |
DISTI #
WSN45272R000FBA
|
TTI | Wirewound Resistors - SMD 2ohms 2watts 1% Non Inductive Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 4300 In Stock |
|
$2.2200 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN45272R000FBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN45272R000FBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2 V |
This table gives cross-reference parts and alternative options found for WSN45272R000FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN45272R000FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC45272R000FEK | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN45272R000FBA vs WSC45272R000FEK |
WSN00022R000FBA | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN45272R000FBA vs WSN00022R000FBA |
WSC00022R000FBA | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN45272R000FBA vs WSC00022R000FBA |
WSC00022R000FTB | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN45272R000FBA vs WSC00022R000FTB |
WSC00022R000FTA | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN45272R000FBA vs WSC00022R000FTA |
WSC45272R000FTA | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN45272R000FBA vs WSC45272R000FTA |
WSC00022R000FEK | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN45272R000FBA vs WSC00022R000FEK |
WSC45272R000FBA | Fixed Resistor, Wire Wound, 2W, 2ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN45272R000FBA vs WSC45272R000FBA |
WSN00022R000FTA | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN45272R000FBA vs WSN00022R000FTA |
WSC00022R000FEA | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN45272R000FBA vs WSC00022R000FEA |