WSC45272R000FBA
Description: Fixed Resistor, Wire Wound, 2W, 2ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP

Overview of WSC45272R000FBA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for WSC45272R000FBA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSC45272R000FBA
Avnet Americas Res Wirewound 4527 2 Ohm 1% 2W ±50ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC45272R000FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 100 $1.3973
  • 200 $1.3714
  • 400 $1.3558
  • 600 $1.3352
  • 800 $1.3144
  • 1,000 $1.0925
  • 10,000 $0.8137
$0.8137 / $1.3973 Buy Now

CAD Models for WSC45272R000FBA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSC45272R000FBA by Vishay Intertechnologies

WSC45272R000FBA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
23 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
4.24 mm
Package Length
11.56 mm
Package Style
SMT
Package Width
6.98 mm
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2 Ω
Resistor Type
FIXED RESISTOR
Size Code
4527
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
2 V
Want to compare parts?
  1. WSC45272R000FBA
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 2W, 2ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
    VS

Alternate Parts for WSC45272R000FBA

This table gives cross-reference parts and alternative options found for WSC45272R000FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC45272R000FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSC45272R000FEK Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC45272R000FBA vs WSC45272R000FEK
WSN00022R000FBA Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC45272R000FBA vs WSN00022R000FBA
WSC00022R000FBA Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC45272R000FBA vs WSC00022R000FBA
WSC00022R000FTB Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC45272R000FBA vs WSC00022R000FTB
WSC00022R000FTA Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC45272R000FBA vs WSC00022R000FTA
WSC45272R000FTA Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC45272R000FBA vs WSC45272R000FTA
WSC00022R000FEK Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC45272R000FBA vs WSC00022R000FEK
WSN00022R000FTA Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC45272R000FBA vs WSN00022R000FTA
WSN45272R000FBA Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC45272R000FBA vs WSN45272R000FBA
WSC00022R000FEA Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC45272R000FBA vs WSC00022R000FEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSC45272R000FBA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSC45272R000FBA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSC45272R000FBA would you like to use for your alert(s)?
  • Please alert me when WSC45272R000FBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSC45272R000FBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSC45272R000FBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSC45272R000FBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSC45272R000FBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSC45272R000FBA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: