-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 4ohm, 2.8284V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN00024R000FTA
|
Avnet Americas | WSN0002 4 1% R86 - Tape and Reel (Alt: WSN00024R000FTA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$1.6942 / $2.3598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN00024R000FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN00024R000FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 4ohm, 2.8284V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2.8284 V |
This table gives cross-reference parts and alternative options found for WSN00024R000FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN00024R000FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSC45274R000FEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 4ohm, 2.8284V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | WSN00024R000FTA vs WSC45274R000FEA |
WSN45274R000FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSN00024R000FTA vs WSN45274R000FEB |
WSC00024R000FTA | Vishay Intertechnologies | $1.8500 | Fixed Resistor, Wire Wound, 2W, 4ohm, 2.8284V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | WSN00024R000FTA vs WSC00024R000FTA |
WSN45274R000FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 4 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | WSN00024R000FTA vs WSN45274R000FEA |
WSC00024R000FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSN00024R000FTA vs WSC00024R000FEB |
WSC00024R000FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSN00024R000FTA vs WSC00024R000FBA |
WSC45274R000FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 4ohm, 2.8284V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | WSN00024R000FTA vs WSC45274R000FEB |
WSC00024R000FTA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 4 ohm, SURFACE MOUNT, 4527, CHIP | WSN00024R000FTA vs WSC00024R000FTA |
WSN00024R000FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSN00024R000FTA vs WSN00024R000FBA |
WSC45274R000FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 4 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | WSN00024R000FTA vs WSC45274R000FEA |