Datasheets
WSLP12062L740FEA by: Vishay Dale

RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 275 ppm, 0.00274 ohm, SURFACE MOUNT, 1206, CHIP, GREEN

Part Details for WSLP12062L740FEA by Vishay Dale

Overview of WSLP12062L740FEA by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for WSLP12062L740FEA

WSLP12062L740FEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WSLP12062L740FEA Part Data Attributes

WSLP12062L740FEA Vishay Dale
Buy Now Datasheet
Compare Parts:
WSLP12062L740FEA Vishay Dale RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 275 ppm, 0.00274 ohm, SURFACE MOUNT, 1206, CHIP, GREEN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1206
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 170 °C
Operating Temperature-Min -65 °C
Package Height 0.635 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.00274 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 275 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 0.052 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSLP12062L740FEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSLP12062L740FEA by Vishay Dale

Select Manufacturer
Which Manufacturer of WSLP12062L740FEA would you like to use for your alert(s)?
  • Please alert me when WSLP12062L740FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSLP12062L740FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSLP12062L740FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSLP12062L740FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSLP12062L740FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSLP12062L740FEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: