Part Details for WSL0805R0910FEA18 by Vishay Dale
Overview of WSL0805R0910FEA18 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL0805R0910FEA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL0805R0910FEA18-ND
|
DigiKey | RES 0.091 OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3142 | Buy Now |
DISTI #
71582303
|
RS | Resistors, Current Sense, Pwr Rtg 0.25 W,0.091 Ohm,1% Tol, Pb-Free, Tape/Reel, HiPwr | Vishay Dale WSL0805R0910FEA18 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 | RFQ |
Part Details for WSL0805R0910FEA18
WSL0805R0910FEA18 CAD Models
WSL0805R0910FEA18 Part Data Attributes
|
WSL0805R0910FEA18
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL0805R0910FEA18
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 1 %, 75 ppm, 0.091 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.091 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1508 V |
Alternate Parts for WSL0805R0910FEA18
This table gives cross-reference parts and alternative options found for WSL0805R0910FEA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL0805R0910FEA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSL0805R0910FEA18 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.25W, 0.091ohm, 0.1508V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | WSL0805R0910FEA18 vs WSL0805R0910FEA18 |