Part Details for WSKW06123L000FBA by Vishay Intertechnologies
Overview of WSKW06123L000FBA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSKW06123L000FBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSKW06123L000FBA
|
Avnet Americas | WSKW0612 .003 1% B43 - Bulk (Alt: WSKW06123L000FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4426 | Buy Now |
Part Details for WSKW06123L000FBA
WSKW06123L000FBA CAD Models
WSKW06123L000FBA Part Data Attributes
|
WSKW06123L000FBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSKW06123L000FBA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.0548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | All-Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.457 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0548 V |
Alternate Parts for WSKW06123L000FBA
This table gives cross-reference parts and alternative options found for WSKW06123L000FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSKW06123L000FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSKW06123L000FEB | Fixed Resistor, | Vishay Intertechnologies | WSKW06123L000FBA vs WSKW06123L000FEB |
WSKW06123L000FTA | Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.055V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | WSKW06123L000FBA vs WSKW06123L000FTA |
WSKW06123L000FEA | Fixed Resistor, Metal Strip, 1W, 0.003ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | WSKW06123L000FBA vs WSKW06123L000FEA |
WSKW06123L000FEK | Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.055V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | WSKW06123L000FBA vs WSKW06123L000FEK |