There are no models available for this part yet.
Overview of WSKW06123L000FEB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WSKW06123L000FEB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WSKW06123L000FEB
|
Avnet Americas | WSKW0612 .003 1% EB e3 - Tape and Reel (Alt: WSKW06123L000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1696 / $0.2092 | Buy Now |
CAD Models for WSKW06123L000FEB by Vishay Intertechnologies
Part Data Attributes for WSKW06123L000FEB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
All-Welded
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.457 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.5 mm
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.003 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
75 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.0548 V
|
Alternate Parts for WSKW06123L000FEB
This table gives cross-reference parts and alternative options found for WSKW06123L000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSKW06123L000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSKW06123L000FTA | Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.055V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | WSKW06123L000FEB vs WSKW06123L000FTA |
WSKW06123L000FEA | Fixed Resistor, Metal Strip, 1W, 0.003ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | WSKW06123L000FEB vs WSKW06123L000FEA |
WSKW06123L000FEK | Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.055V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | WSKW06123L000FEB vs WSKW06123L000FEK |