Part Details for WSD520S by WEITRON INTERNATIONAL CO., LTD.
Overview of WSD520S by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSD520S
WSD520S CAD Models
WSD520S Part Data Attributes
|
WSD520S
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
WSD520S
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE, SC-79, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for WSD520S
This table gives cross-reference parts and alternative options found for WSD520S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSD520S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS521L3F(T | Rectifier Diode | Toshiba America Electronic Components | WSD520S vs CTS521L3F(T |
CH521G-30GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | WSD520S vs CH521G-30GP-A |
RB520S-30RS | Rectifier Diode, | Taiwan Semiconductor | WSD520S vs RB520S-30RS |
NSVR0230P2T5G | 200 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL, Automotive Qualified | onsemi | WSD520S vs NSVR0230P2T5G |
SD106WSG-CB2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | WSD520S vs SD106WSG-CB2-R |
1SS421(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | WSD520S vs 1SS421(TPL3,F) |
MA729 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | WSD520S vs MA729 |
1SS421(TPH3) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | WSD520S vs 1SS421(TPH3) |
SD106WSG-CA2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | WSD520S vs SD106WSG-CA2-R |
CES520,L3F(T | Rectifier Diode | Toshiba America Electronic Components | WSD520S vs CES520,L3F(T |