-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2964
|
Newark | Smd Current Sense Resistors, Aec-Q200 Wsc Series, 50 Ohm, 2 W, - 1%, 10 V, 4527 [11470 Metric] Rohs Compliant: Yes |Vishay WSC452750R00FEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 905 |
|
$0.9390 / $1.6200 | Buy Now |
DISTI #
28X3245
|
Newark | Res, Wirewound, 50R, 1%, 2W, 4527, Reel, Resistance:50Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series Rohs Compliant: Yes |Vishay WSC452750R00FEA RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8340 | Buy Now |
DISTI #
61P0590
|
Newark | Res, Wirewound, 50R, 1%, 2W, 4527, Resistance:50Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series Rohs Compliant: Yes |Vishay WSC452750R00FEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9770 / $1.6800 | Buy Now |
DISTI #
61P0590
|
Avnet Americas | SMD Chip Resistor, 50 Ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Product that comes on tape, but is not reeled (Alt: 61P0590) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Ammo Pack | 1200 Partner Stock |
|
$1.0800 / $1.6800 | Buy Now |
DISTI #
WSC452750R00FEA
|
Avnet Americas | SMD Chip Resistor, 50 Ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC452750R00FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6325 / $0.9080 | Buy Now |
DISTI #
71-WSC452750R00FEA
|
Mouser Electronics | Wirewound Resistors - SMD 2watts 50ohms 1% RoHS: Compliant | 1412 |
|
$0.7730 / $1.6200 | Buy Now |
|
Future Electronics | WSC Series 4527 2 W 50 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks Container: Reel | 1200Reel |
|
$0.7650 / $0.8000 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527 | 134 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527 | 93 |
|
$1.9400 / $3.8800 | Buy Now |
DISTI #
WSC452750R00FEA
|
TTI | Wirewound Resistors - SMD 2watts 50ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 3600 In Stock |
|
$0.6380 / $0.6890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC452750R00FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC452750R00FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 10 V |
This table gives cross-reference parts and alternative options found for WSC452750R00FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC452750R00FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC452750R00FBA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC452750R00FEA vs WSC452750R00FBA |
WSC000250R00FBA | Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FEA vs WSC000250R00FBA |
WSN452750R00FTA | Fixed Resistor, Wire Wound, 2W, 50ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FEA vs WSN452750R00FTA |
WSC000250R00FTB | Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FEA vs WSC000250R00FTB |
WSC000250R00FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC452750R00FEA vs WSC000250R00FTA |
WSC000250R00FEA | Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452750R00FEA vs WSC000250R00FEA |
WSN452750R00FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC452750R00FEA vs WSN452750R00FEK |
WSN452750R00FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC452750R00FEA vs WSN452750R00FEA |
WSC000250R00FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC452750R00FEA vs WSC000250R00FEK |
WSC452750R00FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC452750R00FEA vs WSC452750R00FEA |