WSC000250R00FTA
Description: RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP

Overview of WSC000250R00FTA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for WSC000250R00FTA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSC000250R00FTA by Vishay Dale

WSC000250R00FTA
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 4527
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
4.24 mm
Package Length
11.56 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.98 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
50 Ω
Resistor Type
FIXED RESISTOR
Size Code
4527
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
10 V
Want to compare parts?
  1. WSC000250R00FTA
    Vishay Dale
    RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP
    VS

Alternate Parts for WSC000250R00FTA

This table gives cross-reference parts and alternative options found for WSC000250R00FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC000250R00FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSN452750R00FBA RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP Vishay Dale WSC000250R00FTA vs WSN452750R00FBA
WSC452750R00FEA RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT Vishay Dale WSC000250R00FTA vs WSC452750R00FEA
WSN452750R00FEK RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT Vishay Dale WSC000250R00FTA vs WSN452750R00FEK
WSC000250R00FEK RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT Vishay Dale WSC000250R00FTA vs WSC000250R00FEK
WSC452750R00FTA Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC000250R00FTA vs WSC452750R00FTA
WSC452750R00FBA RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP Vishay Dale WSC000250R00FTA vs WSC452750R00FBA
WSN452750R00FEA RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT Vishay Dale WSC000250R00FTA vs WSN452750R00FEA
WSN452750R00FTA Fixed Resistor, Wire Wound, 2W, 50ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC000250R00FTA vs WSN452750R00FTA
WSC000250R00FTB Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC000250R00FTA vs WSC000250R00FTB
WSC000250R00FEK Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC000250R00FTA vs WSC000250R00FEK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSC000250R00FTA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSC000250R00FTA by Vishay Dale

  • Please alert me when WSC000250R00FTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSC000250R00FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSC000250R00FTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSC000250R00FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSC000250R00FTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSC000250R00FTA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: