Part Details for WSC25157R680FBA by Vishay Intertechnologies
Overview of WSC25157R680FBA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSC25157R680FBA
WSC25157R680FBA CAD Models
WSC25157R680FBA Part Data Attributes
|
WSC25157R680FBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25157R680FBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 7.68ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2.77 V |
Alternate Parts for WSC25157R680FBA
This table gives cross-reference parts and alternative options found for WSC25157R680FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25157R680FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC25157R680FTA | Fixed Resistor, Wire Wound, 1W, 7.68ohm, 2.7713V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25157R680FBA vs WSC25157R680FTA |
WSC25157R680FTA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 7.68 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC25157R680FBA vs WSC25157R680FTA |
WSC25157R680FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 7.68 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25157R680FBA vs WSC25157R680FEK |
WSC25157R680FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 7.68 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25157R680FBA vs WSC25157R680FEA |
WSN25157R680FEB | Fixed Resistor, Wire Wound, 1W, 7.68ohm, 2.7713V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25157R680FBA vs WSN25157R680FEB |
WSN25157R680FEK | Fixed Resistor, Wire Wound, 1W, 7.68ohm, 2.7713V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25157R680FBA vs WSN25157R680FEK |
WSN25157R680FEA | Fixed Resistor, Wire Wound, 1W, 7.68ohm, 2.7713V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25157R680FBA vs WSN25157R680FEA |
WSN25157R680FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 7.68 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25157R680FBA vs WSN25157R680FEA |
WSC25157R680FEK | Fixed Resistor, Wire Wound, 1W, 7.68ohm, 2.7713V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25157R680FBA vs WSC25157R680FEK |
WSC25157R680FEA | Fixed Resistor, Wire Wound, 1W, 7.68ohm, 2.7713V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25157R680FBA vs WSC25157R680FEA |