-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 7.68ohm, 2.7713V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN25157R680FEB
|
Avnet Americas | Res Wirewound 2515 7.68 Ohm 1% 1W ?50ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: WSN25157R680FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6020 / $0.8343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN25157R680FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN25157R680FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 7.68ohm, 2.7713V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2022-04-28 13:17:55 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -65C to +275C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2.77 V |
This table gives cross-reference parts and alternative options found for WSN25157R680FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN25157R680FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC25157R680FEA | Fixed Resistor, Wire Wound, 1W, 7.68ohm, 2.7713V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN25157R680FEB vs WSC25157R680FEA |
WSN25157R680FEA | Fixed Resistor, Wire Wound, 1W, 7.68ohm, 2.7713V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN25157R680FEB vs WSN25157R680FEA |
WSN25157R680FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 7.68 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSN25157R680FEB vs WSN25157R680FEA |
WSC25157R680FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 7.68 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSN25157R680FEB vs WSC25157R680FEK |
WSN25157R680FEK | Fixed Resistor, Wire Wound, 1W, 7.68ohm, 2.7713V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN25157R680FEB vs WSN25157R680FEK |
WSC25157R680FEK | Fixed Resistor, Wire Wound, 1W, 7.68ohm, 2.7713V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN25157R680FEB vs WSC25157R680FEK |
WSC25157R680FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 7.68 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSN25157R680FEB vs WSC25157R680FEA |