WSC25151R020JEK
Description: RESISTOR, WIRE WOUND, 1 W, 5 %, 50 ppm, 1.02 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT

Overview of WSC25151R020JEK by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for WSC25151R020JEK by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSC25151R020JEK by Vishay Dale

WSC25151R020JEK
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2515
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
2.79 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.81 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1.02 Ω
Resistor Type
FIXED RESISTOR
Size Code
2515
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
1.01 V
Want to compare parts?
  1. WSC25151R020JEK
    Vishay Dale
    RESISTOR, WIRE WOUND, 1 W, 5 %, 50 ppm, 1.02 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WSC25151R020JEK

This table gives cross-reference parts and alternative options found for WSC25151R020JEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25151R020JEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSC25151R020JEB Fixed Resistor, Wire Wound, Vishay Intertechnologies WSC25151R020JEK vs WSC25151R020JEB
WSC25151R020JEA RESISTOR, WIRE WOUND, 1 W, 5 %, 50 ppm, 1.02 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT Vishay Dale WSC25151R020JEK vs WSC25151R020JEA
WSN25151R020JEB Fixed Resistor, Wire Wound, Vishay Intertechnologies WSC25151R020JEK vs WSN25151R020JEB
WSN25151R020JEK Fixed Resistor, Wire Wound, 1W, 1.02ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT Vishay Intertechnologies WSC25151R020JEK vs WSN25151R020JEK
WSN25151R020JEK RESISTOR, WIRE WOUND, 1 W, 5 %, 50 ppm, 1.02 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT Vishay Dale WSC25151R020JEK vs WSN25151R020JEK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSC25151R020JEK by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSC25151R020JEK by Vishay Dale

  • Please alert me when WSC25151R020JEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSC25151R020JEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSC25151R020JEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSC25151R020JEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSC25151R020JEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSC25151R020JEK by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: