WSC25151R020JEK
vs
WSN25151R020JEB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 2515
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Additional Feature
PRECISION
PRECISION, NON-INDUCTIVE
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
2.79 mm
2.79 mm
Package Length
6.35 mm
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.81 mm
3.81 mm
Packing Method
BULK
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
1.02 Ω
1.02 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2515
2515
Surface Mount
YES
YES
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
1.01 V
1.01 V
Base Number Matches
1
1
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Compare WSC25151R020JEK with alternatives
Compare WSN25151R020JEB with alternatives