Part Details for WSC251519R60FEK by Vishay Intertechnologies
Overview of WSC251519R60FEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC251519R60FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC251519R60FEK
|
Avnet Americas | WSC2515 19.6 1% EK e3 - Bulk (Alt: WSC251519R60FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3148 / $0.6986 | Buy Now |
Part Details for WSC251519R60FEK
WSC251519R60FEK CAD Models
WSC251519R60FEK Part Data Attributes
|
WSC251519R60FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC251519R60FEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 19.6ohm, 4.4272V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.43 V |
Alternate Parts for WSC251519R60FEK
This table gives cross-reference parts and alternative options found for WSC251519R60FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251519R60FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN251519R60FEA | Fixed Resistor, Wire Wound, 1W, 19.6ohm, 4.4272V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251519R60FEK vs WSN251519R60FEA |
WSN251519R60FEK | Fixed Resistor, Wire Wound, 1W, 19.6ohm, 4.4272V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251519R60FEK vs WSN251519R60FEK |
WSC251519R60FBA | Fixed Resistor, Wire Wound, 1W, 19.6ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251519R60FEK vs WSC251519R60FBA |